
* Images are for reference only
FDMA430NZ-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDMA430NZ-VB
- JLCPCB Part #
- C20755628
- Package
- SC-70-6
- Description
- 1 N-channel 23mΩ@10V 30V 6A SC-70-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
10+
$0.5073
30+
$0.4463
100+
$0.3853
500+
$0.3500
1000+
$0.3308
Related Products
Welcome back, may I help you?