
* Images are for reference only
FDMA410NZ-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDMA410NZ-VB
- JLCPCB Part #
- C7463558
- Package
- DFN-6(2x2)
- Description
- -55℃~+150℃ 1 N-channel 1.2V 100pF 2.5W 23mΩ@10V、27mΩ@4.5V 30V 424pF 42pF 6A 8.2nC@10V N-Channel DFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.6598
10+
$0.5356
30+
$0.4743
100+
$0.4130
500+
$0.3759
1000+
$0.3582
Related Products
Welcome back, may I help you?