This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FDG6332C_F085-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
FDG6332C_F085-VB
JLCPCB Part #
C20755276
Package
SC-70-6
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.2nC@4.5V、1.25nC@4.5V 2.8A、3.28A 20V、20V 450mV@100uA、450mV@100uA 880mW 90mΩ@4.5V、155mΩ@4.5V N-Channel + P-Channel SC-70-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.2314
50+ $0.1837
150+ $0.1632
500+ $0.1378
3000+ $0.1264
6000+ $0.1195

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons