
* Images are for reference only
FDD770N15A-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDD770N15A-VB
- JLCPCB Part #
- C7463472
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.735nF@50V 150V 160pF 25.4A 28.5nC@10V 3.1W 37pF@50V 3V 74mΩ@10V、77mΩ@8V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 166
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 166
In-stock Item Pricing
Qty Unit Price
1+
$0.7896
10+
$0.6462
30+
$0.5737
100+
$0.5028
500+
$0.4270
1000+
$0.4061
Related Products
Welcome back, may I help you?