
* Images are for reference only
FDB050AN06A0-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDB050AN06A0-VB
- JLCPCB Part #
- C7463541
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 1 N-channel 150A 360pF@25V 4V 4mΩ@10V 60V 715pF 7nF@25V 96nC@10V N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.1258
10+
$0.9213
50+
$0.7715
100+
$0.6700
500+
$0.6104
1000+
$0.5782
Related Products
Welcome back, may I help you?