
* Images are for reference only
FCD600N65S3R0-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FCD600N65S3R0-VB
- JLCPCB Part #
- C22357298
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 180W 2.3nF 205nC@10V 4V 51pF 51pF 560mΩ@10V 700V 8A N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1833
10+
$0.9778
30+
$0.8654
100+
$0.7386
500+
$0.6824
1000+
$0.6567
Related Products
Welcome back, may I help you?