
* Images are for reference only
EM6K7T2R-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- EM6K7T2R-VB
- JLCPCB Part #
- C22389451
- Package
- SC-89-6
- Description
- -55℃~+150℃ 1.8V@250uA 140mW 14pF 2 N-Channel 20V 2nC@8V 43pF 500mΩ@1.5V 600mA 8pF N-Channel SC-89-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
50+
$0.1331
150+
$0.1176
500+
$0.0981
3000+
$0.0895
6000+
$0.0842
Related Products
Welcome back, may I help you?