
* Images are for reference only
DMP2066LSS-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- DMP2066LSS-VB
- JLCPCB Part #
- C29778959
- Package
- SO-8
- Description
- -55℃~+150℃ 16nC@10V 2.5W 2V@250uA 30V 33mΩ@10V 5.8A P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2799
50+
$0.2198
150+
$0.1941
500+
$0.1619
2500+
$0.1475
4000+
$0.1389
Related Products
Welcome back, may I help you?