
* Images are for reference only
CMU06N02-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- CMU06N02-VB
- JLCPCB Part #
- C22389487
- Package
- TO-251
- Description
- -55℃~+175℃ 100A 170pF 171nC@10V 2.5V@250uA 250W 3.5mΩ@10V、4.5mΩ@4.5V 30V 3nF 710pF N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4743
10+
$0.3727
30+
$0.3291
80+
$0.2743
480+
$0.2501
960+
$0.2356
Related Products
Welcome back, may I help you?