
* Images are for reference only
CEU30P10-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- CEU30P10-VB
- JLCPCB Part #
- C19711236
- Package
- TO-252
- Description
- -55℃~+175℃ 1 P-Channel 100V 136W 2.5V@250uA 33mΩ@10V 40A 96nC@10V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3400
10+
$1.1097
30+
$0.9841
100+
$0.8408
500+
$0.7683
1000+
$0.7393
Related Products
Welcome back, may I help you?