
* Images are for reference only
CED4311-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- CED4311-VB
- JLCPCB Part #
- C22389271
- Package
- TO-251
- Description
- -55℃~+150℃ 1.455nF 13nC@4.5V、25nC@10V 145pF 180pF 18mΩ@10V、22mΩ@4.5V 2.5V@250uA 30V 40A 40W P-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4721
10+
$0.3709
30+
$0.3276
80+
$0.2730
480+
$0.2489
960+
$0.2345
Related Products
Welcome back, may I help you?