This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CED4204-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
CED4204-VB
JLCPCB Part #
C19711198
Package
TO-251
Description
-55℃~+150℃ 1 N-channel 1.1nF 13mΩ@10V、14mΩ@4.5V 2.5V@250uA 350pF 36nC@10V 40V 460pF 55.5W 55A N-Channel TO-251 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 80

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.4383
10+ $0.3481
30+ $0.3094
80+ $0.2611
480+ $0.2385
960+ $0.2272

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons