
* Images are for reference only
BUK964R4-40B-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- BUK964R4-40B-VB
- JLCPCB Part #
- C20755650
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 1 N-channel 1.395nF 100A 150W 3.33nF 3V 40V 53nC@10V 6mΩ@4.5V 95pF N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7873
10+
$0.6347
50+
$0.5575
100+
$0.4820
500+
$0.4354
1000+
$0.4130
Related Products
Welcome back, may I help you?