
* Images are for reference only
BUK9609-40B-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- BUK9609-40B-VB
- JLCPCB Part #
- C20754991
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 1 N-channel 1.395nF 100A 150W 3.33nF 3V 40V 53.5nC@10V 6mΩ@10V 95pF N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.8174
10+
$0.6651
50+
$0.5882
100+
$0.5129
500+
$0.4664
1000+
$0.4440
Related Products
Welcome back, may I help you?