
* Images are for reference only
BSC080P03LS G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- BSC080P03LS G-VB
- JLCPCB Part #
- C20755416
- Package
- DFN5x6-8
- Description
- -55℃~+150℃ 1 P-Channel 1.375nF 110W 120A 30V 3V 6mΩ@4.5V 7.05nF P-Channel DFN5x6-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3310
10+
$1.1110
30+
$0.9890
100+
$0.8526
500+
$0.7916
1000+
$0.7643
Related Products
Welcome back, may I help you?