
* Images are for reference only
BSC032N03S G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- BSC032N03S G-VB
- JLCPCB Part #
- C7568943
- Package
- DFN-8(5x6)
- Description
- 1 N-channel 1.8mΩ@10V 2V 30V DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6220
10+
$0.6075
30+
$0.5978
100+
$0.5898
Related Products
Welcome back, may I help you?