
* Images are for reference only
AUIRFR3504ZTRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AUIRFR3504ZTRPBF-VB
- JLCPCB Part #
- C19632092
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 120nC@10V 2.38nF 2.5V@250uA 250pF 312W 40V 550pF 6.5mΩ@4.5V 85A N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6591
10+
$0.5350
30+
$0.4738
100+
$0.4125
500+
$0.3755
1000+
$0.3578
Related Products
Welcome back, may I help you?