
* Images are for reference only
AUIRF3805STRL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AUIRF3805STRL-VB
- JLCPCB Part #
- C22389784
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 1.1nF 2.5V@250uA 200nC@10V 270A 375W 60V 7.2nF 7mΩ@4.5V 9nF N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9282
10+
$0.9056
50+
$0.8911
100+
$0.8766
Related Products
Welcome back, may I help you?