
* Images are for reference only
APM4935KC-TRG-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- APM4935KC-TRG-VB
- JLCPCB Part #
- C19632089
- Package
- SO-8
- Description
- -55℃~+150℃ 1.35nF 185pF 2 P-Channel 215pF 30V 3V@250uA 40mΩ@4.5V 50nC@10V 5W 7.3A P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3051
30+
$0.2698
100+
$0.2248
500+
$0.2056
1000+
$0.1927
Related Products
Welcome back, may I help you?