
* Images are for reference only
AP9980GM-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AP9980GM-VB
- JLCPCB Part #
- C22389069
- Package
- SO-8
- Description
- 11nC@10V 2 N-Channel 20pF 2W 3.5A 4.2V@250uA 40pF 62mΩ@10V 640pF 80V N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.9441
10+
$0.7594
30+
$0.6679
100+
$0.5764
500+
$0.5218
1000+
$0.4945
Related Products
Welcome back, may I help you?