
* Images are for reference only
AP9579GP-HF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AP9579GP-HF-VB
- JLCPCB Part #
- C5456483
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 P-Channel 3.7nF@25V 60V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3175
10+
$1.0968
50+
$0.9245
100+
$0.7876
500+
$0.7264
1000+
$0.6990
Related Products
Welcome back, may I help you?