
* Images are for reference only
AP9479GM-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AP9479GM-VB
- JLCPCB Part #
- C22389708
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 11.2W 2.5V@250uA 21nC@10V 25A 25mΩ@10V、35mΩ@4.5V 55pF 60V 90pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4457
10+
$0.3508
30+
$0.3090
100+
$0.2591
500+
$0.2350
1000+
$0.2221
Related Products
Welcome back, may I help you?