
* Images are for reference only
AP55T10GP-HF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AP55T10GP-HF-VB
- JLCPCB Part #
- C22389260
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1.8nF 100V 110pF 17mΩ@10V 210pF 4V@250uA 70A N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9470
10+
$0.7618
50+
$0.6700
100+
$0.5782
500+
$0.5235
1000+
$0.4961
Related Products
Welcome back, may I help you?