This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AP20T03GJ-HF-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
AP20T03GJ-HF-VB
JLCPCB Part #
C20626271
Package
TO-251
Description
-55℃~+150℃ 1 N-channel 1.7nF 150pF 18nC@4.5V、33nC@10V 200pF 28W 30V 3V 50A 9mΩ@4.5V N-Channel TO-251 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 80

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.4046
10+ $0.3211
30+ $0.2858
80+ $0.2409
480+ $0.2216
960+ $0.2088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons