
* Images are for reference only
AOW25S65-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AOW25S65-VB
- JLCPCB Part #
- C22357272
- Package
- I2PAK(TO-262)
- Description
- -55℃~+150℃ 1 N-channel 160mΩ@10V 165W 2.39nF 20A 330pF 4.5V 4pF 62nC@10V 650V N-Channel I2PAK(TO-262) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.4434
10+
$2.0678
50+
$1.8334
100+
$1.5926
500+
$1.4834
1000+
$1.4369
Related Products
Welcome back, may I help you?