
* Images are for reference only
AOB256L-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AOB256L-VB
- JLCPCB Part #
- C22389553
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 120pF 2.82nF 200V 300pF 35nC@10V 4.5W 40A 4V 60mΩ@6.5V N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6200
10+
$1.3711
50+
$1.2154
100+
$1.0549
500+
$0.9826
1000+
$0.9521
Related Products
Welcome back, may I help you?