
* Images are for reference only
AO4813&19-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AO4813&19-VB
- JLCPCB Part #
- C19626770
- Package
- SO-8
- Description
- 2 P-Channel 21mΩ@10V 30V 8A SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.5798
10+
$0.4607
30+
$0.4091
100+
$0.3447
500+
$0.3157
1000+
$0.2996
Related Products
Welcome back, may I help you?