
* Images are for reference only
AO4482-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AO4482-VB
- JLCPCB Part #
- C20755144
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 1.9nF 100V 14W 150pF 32mΩ@10V 3V 43nC@10V 50pF 9A N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6005
10+
$0.4881
30+
$0.4319
100+
$0.3773
500+
$0.3436
1000+
$0.3260
Related Products
Welcome back, may I help you?