This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AO3460-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
AO3460-VB
JLCPCB Part #
C557946
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 N-channel 2.8Ω@10V 250mA 25pF 2V 2pF 300mW 400pC@4.5V 5pF 60V N-Channel SOT-23(TO-236) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 310

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 309

In-stock Item Pricing

Qty Unit Price
1+ $0.0579
100+ $0.0463
300+ $0.0405
3000+ $0.0337
6000+ $0.0302
9000+ $0.0284

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons