
* Images are for reference only
AM4512C-T1-PF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AM4512C-T1-PF-VB
- JLCPCB Part #
- C22389901
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 18mΩ@10V、40mΩ@10V 2V@250uA、2V@250uA 3.1W、3.2W 30V 33pF、57pF 510pF、620pF 6.2nC@10V、18.5nC@10V 8A 95pF、115pF N-Channel + P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3051
30+
$0.2698
100+
$0.2248
500+
$0.2056
1000+
$0.1927
Related Products
Welcome back, may I help you?