This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM4481P-T1-PF-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
AM4481P-T1-PF-VB
JLCPCB Part #
C20626362
Package
SO-8
Description
-55℃~+150℃ 1 P-Channel 1.19nF 100V 160mΩ@10V、200mΩ@4.5V 23.2nC@6V、27.5nC@10V 3V 42pF 5.9W 61pF 8A P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.4360
10+ $0.4263
30+ $0.4199
100+ $0.4135

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons