
* Images are for reference only
AM4431PT1-PF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AM4431PT1-PF-VB
- JLCPCB Part #
- C22389638
- Package
- SO-8
- Description
- -55℃~+150℃ 1 P-Channel 1.42nF 18A 2.2V@250uA 3.49nF 30V 5.6W 56nC@10V 5mΩ@10V 70pF P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.7892
10+
$0.6362
30+
$0.5589
100+
$0.4832
500+
$0.4365
1000+
$0.4140
Related Products
Welcome back, may I help you?