
* Images are for reference only
AM2343P-T1-PF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AM2343P-T1-PF-VB
- JLCPCB Part #
- C22389837
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 P-Channel 1.295nF 130pF 150pF 2.5W 24nC@10V 2V@250uA 30V 46mΩ@10V 5.6A P-Channel SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0935
50+
$0.0729
150+
$0.0628
500+
$0.0551
3000+
$0.0490
6000+
$0.0460
Related Products
Welcome back, may I help you?