
* Images are for reference only
9435SC-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 9435SC-VB
- JLCPCB Part #
- C20417585
- Package
- SO-8
- Description
- -55℃~+150℃ 1 P-Channel 16nC@10V 2.5W 2V 30V 33mΩ@10V 5.8A P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2903
50+
$0.2304
150+
$0.2048
500+
$0.1727
2500+
$0.1585
4000+
$0.1498
Related Products
Welcome back, may I help you?