
* Images are for reference only
8N50 TO220-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 8N50 TO220-VB
- JLCPCB Part #
- C20417648
- Package
- TO-220AB
- Description
- 1 N-channel 1.91nF 11pF 13A 250W 290pF 4V 500V 660mΩ@10V 81nC@10V N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.0120
10+
$0.8138
50+
$0.7155
100+
$0.6188
500+
$0.5592
1000+
$0.5302
Related Products
Welcome back, may I help you?