
* Images are for reference only
7N65-VB TO252
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 7N65-VB TO252
- JLCPCB Part #
- C29778792
- Package
- TO-252
- Description
- -55℃~+150℃ 12pF 25nC@10V 25pF 360pF 4V 500mΩ@10V 650V 83W 9A N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0120
10+
$0.8138
30+
$0.7155
100+
$0.6188
500+
$0.5592
1000+
$0.5302
Related Products
Welcome back, may I help you?