
* Images are for reference only
50N10-VB TO220
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 50N10-VB TO220
- JLCPCB Part #
- C22389677
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1.8nF 100V 110pF 17mΩ@10V 210pF 4V@250uA 70A 90nC@10V N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9441
10+
$0.7594
50+
$0.6679
100+
$0.5764
500+
$0.5218
1000+
$0.4945
Related Products
Welcome back, may I help you?