
* Images are for reference only
4N60 TO251-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 4N60 TO251-VB
- JLCPCB Part #
- C19632083
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 1.417nF 1.912nF 2.1Ω@10V 4.5A 48nC@10V 4V 60W 650V 7pF N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5380
10+
$0.4221
30+
$0.3721
80+
$0.3109
480+
$0.2835
960+
$0.2674
Related Products
Welcome back, may I help you?