
* Images are for reference only
40P03GP-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 40P03GP-VB
- JLCPCB Part #
- C22389635
- Package
- TO-220AB
- Description
- -55℃~+150℃ 2.5V@250uA 3.95nF 30V 455pF 50W 57nC@10V 70A 8mΩ@10V P-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7337
10+
$0.5908
50+
$0.5202
100+
$0.4479
500+
$0.4062
1000+
$0.3837
Related Products
Welcome back, may I help you?