
* Images are for reference only
2SK3569-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SK3569-VB
- JLCPCB Part #
- C22389696
- Package
- TO-220F
- Description
- -55℃~+150℃ 1.6nF 12A 200pF 300pF 43nC@10V 5V@250uA 650V 650mΩ@10V N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6862
10+
$0.6701
30+
$0.6605
100+
$0.6508
Related Products
Welcome back, may I help you?