
* Images are for reference only
2SK2111-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SK2111-VB
- JLCPCB Part #
- C20755420
- Package
- SOT-89
- Description
- -55℃~+150℃ 1 N-channel 100pF 120pF 33nC@10V 3V@250uA 5.3W 5.5A 60V 800pF 88mΩ@4.5V N-Channel SOT-89 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2533
50+
$0.1990
150+
$0.1756
1000+
$0.1465
2000+
$0.1336
5000+
$0.1259
Related Products
Welcome back, may I help you?