This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2SK1958-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
2SK1958-VB
JLCPCB Part #
C20755445
Package
SOT-323(SC-70)
Description
1 N-channel 1.3V@250uA 2.8W 20V 48mΩ@2.5V 4A 4nC@4.5V N-Channel SOT-323(SC-70) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.1145
50+ $0.0914
150+ $0.0798
500+ $0.0712
3000+ $0.0643
6000+ $0.0607

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons