
* Images are for reference only
2SJ534-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SJ534-VB
- JLCPCB Part #
- C19711192
- Package
- TO-220
- Description
- -55℃~+150℃ 1 P-Channel 1.765nF 180pF 2.5V@250uA 230pF 30A 41.7W 50mΩ@10V、60mΩ@4.5V 60V 67nC@10V P-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8194
10+
$0.6668
50+
$0.5897
100+
$0.5142
500+
$0.4676
1000+
$0.4451
Related Products
Welcome back, may I help you?