
* Images are for reference only
2SJ245S-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SJ245S-VB
- JLCPCB Part #
- C557921
- Package
- TO-252
- Description
- -55℃~+175℃ 1 P-Channel 100pF 10nC@10V 120pF 1nF 2V 30A 60V 61mΩ@10V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2889
50+
$0.2850
150+
$0.2823
500+
$0.2797
Related Products
Welcome back, may I help you?