
* Images are for reference only
2N65-VB TO220
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2N65-VB TO220
- JLCPCB Part #
- C22389382
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 11nC@10V 2A 417pF 45W 45pF 4V 4Ω@10V 5pF 650V N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5382
10+
$0.4222
50+
$0.3723
100+
$0.3110
500+
$0.2836
1000+
$0.2675
Related Products
Welcome back, may I help you?