
* Images are for reference only
2N08L07-VB TO263
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2N08L07-VB TO263
- JLCPCB Part #
- C29778829
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 1.395nF 120A 120W 3.33nF 4.5V@250uA 53.5nC@10V 6mΩ@10V、10mΩ@4.5V 80V 95pF N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2299
10+
$1.0163
50+
$0.9007
100+
$0.7675
500+
$0.7097
1000+
$0.6824
Related Products
Welcome back, may I help you?