
* Images are for reference only
270N4F3-VB TO263
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 270N4F3-VB TO263
- JLCPCB Part #
- C29778746
- Package
- TO-263(D2PAK)
- Description
- -55℃~+150℃ 1.7mΩ@10V、2.5mΩ@4.5V 120nC@10V 150A 2.5V@250uA 312W 40V 450pF 650pF 9nF N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4749
10+
$1.2195
50+
$1.0797
100+
$0.9206
500+
$0.8500
1000+
$0.8194
Related Products
Welcome back, may I help you?