
* Images are for reference only
20P02J-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 20P02J-VB
- JLCPCB Part #
- C29778745
- Package
- TO-251
- Description
- -55℃~+150℃ 1.15nF 1.4V@250uA、2.5V@250uA 140pF 19nC@4.5V、27nC@10V 205pF 20A 20W 30V 56mΩ@10V、72mΩ@4.5V P-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2789
50+
$0.2190
160+
$0.1934
480+
$0.1613
2480+
$0.1470
4960+
$0.1384
Related Products
Welcome back, may I help you?