
* Images are for reference only
20N65-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 20N65-VB
- JLCPCB Part #
- C22389025
- Package
- TO-247AC
- Description
- -55℃~+150℃ 105pF 106nC@10V 18A 2.322nF 208W 360mΩ@10V 4V@250uA 4pF 650V N-Channel TO-247AC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6661
10+
$1.6260
30+
$1.6003
90+
$1.5745
Related Products
Welcome back, may I help you?