
* Images are for reference only
20N03-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 20N03-VB
- JLCPCB Part #
- C693186
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.5V 2.201nF 21.8A 25nC@4.5V 3.25W 30V 370pF TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$0.4644
10+
$0.3696
30+
$0.3278
100+
$0.2764
500+
$0.2539
1000+
$0.2410
Related Products
Welcome back, may I help you?